
FMAM1065 | |
|---|---|
DigiKey Part Number | 5328-FMAM1065-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1065 |
Description | LOWNOISEAMP 10MHZ-0.8GHZ P1DB SM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 800MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 10MHz ~ 800MHz | |
P1dB | 17dBm | |
Gain | 60dB | |
Noise Figure | 2.1dB | |
RF Type | General Purpose | |
Voltage - Supply | 11V ~ 15V | |
Current - Supply | 160mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,73000 € | 827,73 € |
| 10 | 739,91000 € | 7.399,10 € |
| Unit Price without VAT: | 827,73000 € |
|---|---|
| Unit Price with VAT: | 984,99870 € |

