
FMAM1063 | |
|---|---|
DigiKey Part Number | 5328-FMAM1063-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1063 |
Description | LOWNOISEAMP 10MHZ-0.6GHZ P1DB SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 600MHz |
Datasheet | Datasheet |
Category | Noise Figure 0.9dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 9V ~ 15V |
Part Status Active | Current - Supply 140mA |
Frequency 10MHz ~ 600MHz | Mounting Type Chassis Mount |
P1dB 19dBm | Package / Case Module, SMA Connectors |
Gain 40.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,82000 € | 957,82 € |
| Unit Price without VAT: | 957,82000 € |
|---|---|
| Unit Price with VAT: | 1.139,80580 € |

