
FMAM1061 | |
|---|---|
DigiKey Part Number | 5328-FMAM1061-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1061 |
Description | LOWNOISEAMP 20MHZ-4GHZ P1DB SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 4GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 2dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Supply 160mA |
Frequency 20MHz ~ 4GHz | Mounting Type Chassis Mount |
P1dB 18dBm | Package / Case Module, SMA Connectors |
Gain 25dB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,57000 € | 740,57 € |
| Unit Price without VAT: | 740,57000 € |
|---|---|
| Unit Price with VAT: | 881,27830 € |

