
FMAM1057 | |
|---|---|
DigiKey Part Number | 5328-FMAM1057-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1057 |
Description | LOWNOISEAMP 20MHZ-1.5GHZ P1DB SM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 1.5GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 20MHz ~ 1.5GHz | |
P1dB | 17dBm | |
Gain | 20dB | |
Noise Figure | 1dB | |
RF Type | General Purpose | |
Voltage - Supply | 9V ~ 18V | |
Current - Supply | 70mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,64000 € | 839,64 € |
| 10 | 750,65100 € | 7.506,51 € |
| Unit Price without VAT: | 839,64000 € |
|---|---|
| Unit Price with VAT: | 999,17160 € |

