
FMAM1055 | |
|---|---|
DigiKey Part Number | 5328-FMAM1055-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1055 |
Description | LOWNOISEAMP 0.01MHZ-1.4GHZ P1DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10kHz ~ 1.4GHz Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Voltage - Supply 14V ~ 16V |
Packaging Bag | Current - Supply 120mA |
Part Status Active | Test Frequency 700MHz |
Frequency 10kHz ~ 1.4GHz | Mounting Type Chassis Mount |
P1dB 19dBm | Package / Case Module, SMA Connectors |
Gain 42dB | Supplier Device Package Module |
Noise Figure 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.036,20000 € | 1.036,20 € |
| Unit Price without VAT: | 1.036,20000 € |
|---|---|
| Unit Price with VAT: | 1.233,07800 € |

