
FMAM1054 | |
|---|---|
DigiKey Part Number | 5328-FMAM1054-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1054 |
Description | LOWNOISEAMP 10MHZ-1.3GHZ P1DB SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 1.3GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 10MHz ~ 1.3GHz | |
P1dB | 20dBm | |
Gain | 35dB | |
Noise Figure | 1.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 11V ~ 15V | |
Current - Supply | 165mA | |
Test Frequency | 650MHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.179,97000 € | 1.179,97 € |
| Unit Price without VAT: | 1.179,97000 € |
|---|---|
| Unit Price with VAT: | 1.404,16430 € |

