
FMAM1051 | |
|---|---|
DigiKey Part Number | 5328-FMAM1051-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1051 |
Description | LOWNOISEAMP 20MHZ-1GHZ P1DB SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 1GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 20MHz ~ 1GHz | |
P1dB | 18dBm | |
Gain | 30dB | |
Noise Figure | 1.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 10V ~ 18V | |
Current - Supply | 140mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,19000 € | 661,19 € |
| 10 | 590,08500 € | 5.900,85 € |
| Unit Price without VAT: | 661,19000 € |
|---|---|
| Unit Price with VAT: | 786,81610 € |

