
FMAM1050 | |
|---|---|
DigiKey Part Number | 5328-FMAM1050-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1050 |
Description | LOWNOISEAMP 50MHZ-1GHZ P1DB SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 1GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 1dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 10V ~ 18V |
Part Status Active | Current - Supply 70mA |
Frequency 50MHz ~ 1GHz | Mounting Type Chassis Mount |
P1dB 16dBm | Package / Case Module, SMA Connectors |
Gain 18dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,15000 € | 521,15 € |
| Unit Price without VAT: | 521,15000 € |
|---|---|
| Unit Price with VAT: | 620,16850 € |

