
FMAM1049 | |
|---|---|
DigiKey Part Number | 5328-FMAM1049-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1049 |
Description | LOWNOISEAMP 10MHZ-1GHZ P1DB SMA |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 1GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 10MHz ~ 1GHz | |
P1dB | 12dBm | |
Gain | 32dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 11V ~ 15V | |
Current - Supply | 40mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |

