
FMAM1048 | |
|---|---|
DigiKey Part Number | 5328-FMAM1048-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1048 |
Description | LOWNOISEAMP 10MHZ-0.8GHZ P1DB SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 800MHz Module |
Datasheet | Datasheet |
Category | Noise Figure 2dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 10V ~ 15V |
Part Status Active | Current - Supply 100mA |
Frequency 10MHz ~ 800MHz | Mounting Type Chassis Mount |
P1dB 17dBm | Package / Case Module, SMA Connectors |
Gain 42dB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,81000 € | 565,81 € |
| Unit Price without VAT: | 565,81000 € |
|---|---|
| Unit Price with VAT: | 673,31390 € |

