
FMAM1043 | |
|---|---|
DigiKey Part Number | 5328-FMAM1043-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1043 |
Description | LOWNOISEAMP 10MHZ-0.25GHZ P1DB S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 250MHz Module |
Datasheet | Datasheet |
Category | Noise Figure 1.4dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Supply 160mA |
Frequency 10MHz ~ 250MHz | Mounting Type Chassis Mount |
P1dB 22dBm | Package / Case Module, SMA Connectors |
Gain 17dB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,75000 € | 518,75 € |
| 10 | 462,16900 € | 4.621,69 € |
| Unit Price without VAT: | 518,75000 € |
|---|---|
| Unit Price with VAT: | 617,31250 € |

