
FMAM1042 | |
|---|---|
DigiKey Part Number | 5328-FMAM1042-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1042 |
Description | LOWNOISEAMP 50MHZ-2GHZ P1DB SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 50MHz ~ 2GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 50MHz ~ 2GHz | |
P1dB | 22dBm | |
Gain | 27dB | |
Noise Figure | 1.8dB | |
RF Type | Radar | |
Voltage - Supply | 10.5V ~ 13.5V | |
Current - Supply | 160mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,37000 € | 844,37 € |
| 10 | 754,90100 € | 7.549,01 € |
| Unit Price without VAT: | 844,37000 € |
|---|---|
| Unit Price with VAT: | 1.004,80030 € |

