
FMAM1035 | |
|---|---|
DigiKey Part Number | 5328-FMAM1035-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1035 |
Description | LOWNOISEAMP 3000MHZ-8GHZ SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, VSAT 3GHz ~ 8GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 3GHz ~ 8GHz | |
P1dB | 14dBm | |
Gain | 11dB | |
Noise Figure | 6dB | |
RF Type | Radar, VSAT | |
Voltage - Supply | 7V | |
Current - Supply | 250mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.564,73000 € | 3.564,73 € |
| Unit Price without VAT: | 3.564,73000 € |
|---|---|
| Unit Price with VAT: | 4.242,02870 € |

