
FMAM1030 | |
|---|---|
DigiKey Part Number | 5328-FMAM1030-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1030 |
Description | LOWNOISEAMP 2000MHZ-18GHZ SMA |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, VSAT 2GHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 2GHz ~ 18GHz | |
P1dB | 15dBm | |
Gain | 12.5dB | |
Noise Figure | 6.5dB | |
RF Type | Radar, VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 80mA | |
Test Frequency | 8GHz ~ 12.5GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |

