
FMAM1028 | |
|---|---|
DigiKey Part Number | 5328-FMAM1028-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1028 |
Description | LOWNOISEAMP 1200MHZ-1.6GHZ SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.2GHz ~ 1.6GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 0.8dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 10V ~ 15V |
Part Status Active | Current - Supply 100mA |
Frequency 1.2GHz ~ 1.6GHz | Mounting Type Chassis Mount |
P1dB 12dBm | Package / Case Module, SMA Connectors |
Gain 40dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,83000 € | 457,83 € |
| Unit Price without VAT: | 457,83000 € |
|---|---|
| Unit Price with VAT: | 544,81770 € |

