
FMAM1027 | |
|---|---|
DigiKey Part Number | 5328-FMAM1027-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1027 |
Description | LOWNOISEAMP 8000MHZ-12GHZ SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 8GHz ~ 12GHz Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Voltage - Supply 11V ~ 13V |
Packaging Bag | Current - Supply 150mA |
Part Status Active | Mounting Type Chassis Mount |
Frequency 8GHz ~ 12GHz | Package / Case Module, SMA Connectors |
Gain 18dB | Supplier Device Package Module |
Noise Figure 2.2dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.235,29000 € | 1.235,29 € |
| Unit Price without VAT: | 1.235,29000 € |
|---|---|
| Unit Price with VAT: | 1.469,99510 € |

