
FMAM1025 | |
|---|---|
DigiKey Part Number | 5328-FMAM1025-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1025 |
Description | LOWNOISEAMP 8000MHZ-12GHZ SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 8GHz ~ 12GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 8GHz ~ 12GHz | |
P1dB | - | |
Gain | 48dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 11V ~ 13V | |
Current - Supply | 300mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.859,63000 € | 1.859,63 € |
| Unit Price without VAT: | 1.859,63000 € |
|---|---|
| Unit Price with VAT: | 2.212,95970 € |

