
FMAM1024 | |
|---|---|
DigiKey Part Number | 5328-FMAM1024-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1024 |
Description | LOWNOISEAMP 1200MHZ-1.4GHZ P1DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 1.2GHz ~ 1.4GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 1.5dB |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Voltage - Supply 10.8V ~ 13.2V |
Part Status Active | Current - Supply 180mA |
Frequency 1.2GHz ~ 1.4GHz | Mounting Type Chassis Mount |
P1dB 15dBm | Package / Case Module, SMA Connectors |
Gain 35dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,21000 € | 452,21 € |
| 10 | 402,51100 € | 4.025,11 € |
| Unit Price without VAT: | 452,21000 € |
|---|---|
| Unit Price with VAT: | 538,12990 € |

