
FMAM1023 | |
|---|---|
DigiKey Part Number | 5328-FMAM1023-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1023 |
Description | LOWNOISEAMP 1200MHZ-1.4GHZ P1DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 1.2GHz ~ 1.4GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 1.2GHz ~ 1.4GHz | |
P1dB | 10dBm | |
Gain | 25dB | |
Noise Figure | 1.5dB | |
RF Type | Radar | |
Voltage - Supply | 10.8V ~ 13.2V | |
Current - Supply | 150mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,61000 € | 411,61 € |
| 10 | 366,09500 € | 3.660,95 € |
| Unit Price without VAT: | 411,61000 € |
|---|---|
| Unit Price with VAT: | 489,81590 € |

