
FMAM1000 | |
|---|---|
DigiKey Part Number | 5328-FMAM1000-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1000 |
Description | LOWNOISEAMP 1000MHZ-2GHZ P1DB SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 2GHz |
Datasheet | Datasheet |
Category | Noise Figure 1.5dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 11V ~ 13V |
Part Status Active | Current - Supply 200mA |
Frequency 1GHz ~ 2GHz | Mounting Type Chassis Mount |
P1dB 10dBm | Package / Case Module, SMA Connectors |
Gain 35dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.174,62000 € | 1.174,62 € |
| Unit Price without VAT: | 1.174,62000 € |
|---|---|
| Unit Price with VAT: | 1.397,79780 € |

