Adapter Coaxial Connector RP-SMA Jack, Male Pin To N Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAD1733

DigiKey Part Number
5328-FMAD1733-ND
Manufacturer
Manufacturer Product Number
FMAD1733
Description
RP SMA MALE (PLUG) TO N MALE (PL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector RP-SMA Jack, Male Pin To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
RP-SMA Jack, Male Pin
Convert To (Adapter End)
N Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Tri-Metal
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
100
Insertion Loss
0.10dB
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,84000 €55,84 €
Manufacturers Standard Package
Unit Price without VAT:55,84000 €
Unit Price with VAT:66,44960 €