
FMAD1679 | |
|---|---|
DigiKey Part Number | 5328-FMAD1679-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1679 |
Description | COAX ADAPT 2.92MM TO 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 3.5mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 34.5 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 3.5mm Jack, Female Socket | Insertion Loss 0.24dB |
Impedance 50 Ohms | Operating Temperature -50°C ~ 170°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,65000 € | 174,65 € |
| Unit Price without VAT: | 174,65000 € |
|---|---|
| Unit Price with VAT: | 207,83350 € |

