Parametric Equivalent

FMAD1667 | |
|---|---|
DigiKey Part Number | 5328-FMAD1667-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1667 |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Insertion Loss 0.26dB |
Impedance 50 Ohms | Operating Temperature -50°C ~ 170°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAD1201 | Fairview Microwave | 0 | 5328-FMAD1201-ND | 361,03000 € | Parametric Equivalent |
| FMAD1341 | Fairview Microwave | 0 | 5328-FMAD1341-ND | 485,26000 € | Parametric Equivalent |
| FMAD1343 | Fairview Microwave | 0 | 5328-FMAD1343-ND | 535,58000 € | Parametric Equivalent |
| FMAD1344 | Fairview Microwave | 0 | 5328-FMAD1344-ND | 390,08000 € | Parametric Equivalent |
| FMAD1659 | Fairview Microwave | 0 | 5328-FMAD1659-ND | 208,96000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,40000 € | 169,40 € |
| Unit Price without VAT: | 169,40000 € |
|---|---|
| Unit Price with VAT: | 201,58600 € |















