
FMAD1656 | |
|---|---|
DigiKey Part Number | 5328-FMAD1656-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1656 |
Description | COAX ADAPT 1.85MM TO 2.92MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 1.85mm Jack, Female Socket | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetherimide (PEI) | |
Mating Cycles | - | |
Insertion Loss | 0.32dB | |
Operating Temperature | -50°C ~ 170°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,96000 € | 248,96 € |
| Unit Price without VAT: | 248,96000 € |
|---|---|
| Unit Price with VAT: | 296,26240 € |

