
FMAD1637 | |
|---|---|
DigiKey Part Number | 5328-FMAD1637-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1637 |
Description | COAX ADAPT 2.92MM TO 3.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 3.5mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 26.5 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Dielectric Material Polyphenylene Oxide (PPO) |
Convert To (Adapter End) 3.5mm Jack, Female Socket | Operating Temperature -55°C ~ 105°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,00000 € | 130,00 € |
| 10 | 110,50800 € | 1.105,08 € |
| 25 | 103,59760 € | 2.589,94 € |
| 50 | 98,65940 € | 4.932,97 € |
| Unit Price without VAT: | 130,00000 € |
|---|---|
| Unit Price with VAT: | 154,70000 € |


