Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 3.5mm Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAD1636

DigiKey Part Number
5328-FMAD1636-ND
Manufacturer
Manufacturer Product Number
FMAD1636
Description
COAX ADAPT 2.92MM TO 3.5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 3.5mm Plug, Male Pin 50 Ohms
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
26.5 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Body Finish
Passivated
Center Gender
Female to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Dielectric Material
Polyphenylene Oxide (PPO)
Convert To (Adapter End)
3.5mm Plug, Male Pin
Operating Temperature
-55°C ~ 105°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1121,11000 €121,11 €
Manufacturers Standard Package
Unit Price without VAT:121,11000 €
Unit Price with VAT:144,12090 €