
FMAD1624 | |
|---|---|
DigiKey Part Number | 5328-FMAD1624-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1624 |
Description | COAX ADAPT 2.4MM TO 2.92MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Dielectric Material Polyphenylene Oxide (PPO) |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin | Operating Temperature -55°C ~ 105°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,51000 € | 223,51 € |
| 10 | 190,01300 € | 1.900,13 € |
| 25 | 178,13240 € | 4.453,31 € |
| Unit Price without VAT: | 223,51000 € |
|---|---|
| Unit Price with VAT: | 265,97690 € |

