
FMAD1621 | |
|---|---|
DigiKey Part Number | 5328-FMAD1621-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1621 |
Description | COAX ADAPT 1.85MM TO 2.92MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 1.85mm Jack, Female Socket | Dielectric Material Polyphenylene Oxide (PPO) |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Operating Temperature -55°C ~ 105°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,45000 € | 198,45 € |
| 10 | 168,70600 € | 1.687,06 € |
| 25 | 158,15840 € | 3.953,96 € |
| 50 | 151,44160 € | 7.572,08 € |
| Unit Price without VAT: | 198,45000 € |
|---|---|
| Unit Price with VAT: | 236,15550 € |

