
FMAD1620 | |
|---|---|
DigiKey Part Number | 5328-FMAD1620-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1620 |
Description | COAX ADAPT 1.85MM TO 2.92MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 1.85mm Plug, Male Pin 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Convert To (Adapter End) | 1.85mm Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyphenylene Oxide (PPO) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,13000 € | 194,13 € |
| 10 | 165,03600 € | 1.650,36 € |
| 25 | 154,71640 € | 3.867,91 € |
| 50 | 147,66820 € | 7.383,41 € |
| Unit Price without VAT: | 194,13000 € |
|---|---|
| Unit Price with VAT: | 231,01470 € |

