
FMAD1616 | |
|---|---|
DigiKey Part Number | 5328-FMAD1616-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1616 |
Description | COAX ADAPT 1.85MM TO 2.4MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | 1.85mm Jack, Female Socket | |
Convert To (Adapter End) | 2.4mm (APC-2.4, OS-50) Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 50 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,83000 € | 203,83 € |
| Unit Price without VAT: | 203,83000 € |
|---|---|
| Unit Price with VAT: | 242,55770 € |

