
FMAD1610 | |
|---|---|
DigiKey Part Number | 5328-FMAD1610-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1610 |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Dielectric Material Polyphenylene Oxide (PPO) |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Operating Temperature -55°C ~ 105°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,47000 € | 119,47 € |
| 10 | 101,55600 € | 1.015,56 € |
| 25 | 95,20480 € | 2.380,12 € |
| 50 | 90,66760 € | 4.533,38 € |
| Unit Price without VAT: | 119,47000 € |
|---|---|
| Unit Price with VAT: | 142,16930 € |

