
FMAD1601 | |
|---|---|
DigiKey Part Number | 5328-FMAD1601-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1601 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Category | Impedance 50 Ohms |
Mfr | Style 45° Angle |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Body Finish Passivated |
Convert From (Adapter End) TNC Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) TNC Jack, Female Socket | Operating Temperature -55°C ~ 105°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,77000 € | 213,77 € |
| Unit Price without VAT: | 213,77000 € |
|---|---|
| Unit Price with VAT: | 254,38630 € |

