
FMAD1596 | |
|---|---|
DigiKey Part Number | 5328-FMAD1596-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1596 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style 45° Angle |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Plug | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Male to Male | Body Finish Passivated |
Convert From (Adapter End) N Plug, Male Pin | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,00000 € | 217,00 € |
| Unit Price without VAT: | 217,00000 € |
|---|---|
| Unit Price with VAT: | 258,23000 € |

