
FMAD1575 | |
|---|---|
DigiKey Part Number | 5328-FMAD1575-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1575 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polyphenylene Oxide (PPO) |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -40°C ~ 155°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,35000 € | 188,35 € |
| 10 | 160,11400 € | 1.601,14 € |
| 25 | 150,10360 € | 3.752,59 € |
| 50 | 143,02760 € | 7.151,38 € |
| Unit Price without VAT: | 188,35000 € |
|---|---|
| Unit Price with VAT: | 224,13650 € |

