
FMAD1315 | |
|---|---|
DigiKey Part Number | 5328-FMAD1315-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1315 |
Description | COAX ADAPT MCX TO MMCX |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MMCX Jack, Female Socket To MCX Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Snap-On, Snap-On |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) MMCX Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) MCX Plug, Male Pin |

