
FMAD1312 | |
|---|---|
DigiKey Part Number | 5328-FMAD1312-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1312 |
Description | COAX ADAPT MCX TO MMCX |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MMCX Plug, Male Pin To MCX Jack, Female Socket 50 Ohms |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) MMCX Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) MCX Jack, Female Socket |

