
FMAD1310 | |
|---|---|
DigiKey Part Number | 5328-FMAD1310-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1310 |
Description | COAX ADAPT MMCX TO MMCX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MMCX Jack, Female Socket To MMCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Bulkhead |
Adapter Type Jack to Jack | Fastening Type Snap-On, Snap-On |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Gold |
Convert From (Adapter End) MMCX Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) MMCX Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,40000 € | 107,40 € |
| Unit Price without VAT: | 107,40000 € |
|---|---|
| Unit Price with VAT: | 127,80600 € |

