
FMAD1305 | |
|---|---|
DigiKey Part Number | 5328-FMAD1305-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1305 |
Description | COAX ADAPT SMA TO MMCX |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To MMCX Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) MMCX Plug, Male Pin |
Mfr | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Snap-On, Threaded |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |

