
FMAD1265 | |
|---|---|
DigiKey Part Number | 5328-FMAD1265-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1265 |
Description | COAX ADAPT F TO F |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | F Jack, Female Socket | |
Convert To (Adapter End) | F Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Nickel | |
Features | - | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Nickel | |
Center Contact Material | Copper Alloy | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -10°C ~ 60°C |

