
FMAD1245 | |
|---|---|
DigiKey Part Number | 5328-FMAD1245-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1245 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | 0.21dB | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,63000 € | 60,63 € |
| 10 | 51,53600 € | 515,36 € |
| 25 | 48,31120 € | 1.207,78 € |
| 50 | 46,00760 € | 2.300,38 € |
| 100 | 43,81440 € | 4.381,44 € |
| Unit Price without VAT: | 60,63000 € |
|---|---|
| Unit Price with VAT: | 72,14970 € |

