
FMAD1231 | |
|---|---|
DigiKey Part Number | 5328-FMAD1231-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1231 |
Description | COAX ADAPT 2.4MM TO 2.4MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 2.4mm (APC-2.4, OS-50) Jack, Female Socket | |
Convert To (Adapter End) | 2.4mm (APC-2.4, OS-50) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 50 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyphenylene Oxide (PPO) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,34000 € | 433,34 € |
| Unit Price without VAT: | 433,34000 € |
|---|---|
| Unit Price with VAT: | 515,67460 € |

