
FMAD1220 | |
|---|---|
DigiKey Part Number | 5328-FMAD1220-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1220 |
Description | COAX ADAPT 1.85MM TO 2.4MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Right Angle |
Packaging Bag | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Plug | Frequency - Max 50 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Male to Male | Body Finish Passivated |
Convert From (Adapter End) 1.85mm Plug, Male Pin | Center Contact Material Beryllium Copper |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin | Dielectric Material Polyphenylene Oxide (PPO) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,87000 € | 283,87 € |
| Unit Price without VAT: | 283,87000 € |
|---|---|
| Unit Price with VAT: | 337,80530 € |

