
FMAD1209 | |
|---|---|
DigiKey Part Number | 5328-FMAD1209-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1209 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To TNC Jack, Female Socket |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,09000 € | 173,09 € |
| 10 | 147,14500 € | 1.471,45 € |
| 25 | 137,94280 € | 3.448,57 € |
| 50 | 131,36940 € | 6.568,47 € |
| Unit Price without VAT: | 173,09000 € |
|---|---|
| Unit Price with VAT: | 205,97710 € |

