Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAD1205

DigiKey Part Number
5328-FMAD1205-ND
Manufacturer
Manufacturer Product Number
FMAD1205
Description
COAX ADAPT 2.4MM TO 2.92MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Right Angle
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Plug to Jack
Frequency - Max
40 GHz
Conversion Type
Between Series
Center Contact Plating
Gold
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Male
Body Finish
Passivated
Convert From (Adapter End)
2.4mm (APC-2.4, OS-50) Plug, Male Pin
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Dielectric Material
Polyphenylene Oxide (PPO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 21
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1426,45000 €426,45 €
Manufacturers Standard Package
Unit Price without VAT:426,45000 €
Unit Price with VAT:507,47550 €