
FMAD1184 | |
|---|---|
DigiKey Part Number | 5328-FMAD1184-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1184 |
Description | COAX ADAPT SMA TO 4.3/10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To 4.3/10 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 4.3/10 Plug, Male Pin | Operating Temperature -30°C ~ 125°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,52000 € | 74,52 € |
| 10 | 63,34000 € | 633,40 € |
| 25 | 59,37760 € | 1.484,44 € |
| 50 | 56,54680 € | 2.827,34 € |
| 100 | 53,85160 € | 5.385,16 € |
| Unit Price without VAT: | 74,52000 € |
|---|---|
| Unit Price with VAT: | 88,67880 € |

