Adapter Coaxial Connector N Jack, Female Socket To 4.3/10 Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAD1174

DigiKey Part Number
5328-FMAD1174-ND
Manufacturer
Manufacturer Product Number
FMAD1174
Description
COAX ADAPT N TO 4.3/10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To 4.3/10 Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
4.3/10 Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
Tri-Metal
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-40°C ~ 155°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,59000 €73,59 €
1062,55100 €625,51 €
2558,63760 €1.465,94 €
5055,84160 €2.792,08 €
10053,17980 €5.317,98 €
Manufacturers Standard Package
Unit Price without VAT:73,59000 €
Unit Price with VAT:87,57210 €