Adapter Coaxial Connector 4.3/10 Plug, Male Pin To 7/16 Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAD1168

DigiKey Part Number
5328-FMAD1168-ND
Manufacturer
Manufacturer Product Number
FMAD1168
Description
COAX ADAPT 7/16 DIN TO 4.3/10
Customer Reference
Detailed Description
Adapter Coaxial Connector 4.3/10 Plug, Male Pin To 7/16 Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
4.3/10 Plug, Male Pin
Convert To (Adapter End)
7/16 Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
Tri-Metal
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-40°C ~ 155°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.