
FMAD1165 | |
|---|---|
DigiKey Part Number | 5328-FMAD1165-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1165 |
Description | COAX ADAPT 4.3/10 TO 4.3/10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.3/10 Jack, Female Socket To 4.3/10 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Silver |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) 4.3/10 Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 4.3/10 Plug, Male Pin | Operating Temperature -40°C ~ 155°C |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,13000 € | 74,13 € |
| Unit Price without VAT: | 74,13000 € |
|---|---|
| Unit Price with VAT: | 88,21470 € |

