
FMAD1163 | |
|---|---|
DigiKey Part Number | 5328-FMAD1163-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1163 |
Description | COAX ADAPT 1.0MM TO 1.0MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.0mm Jack, Female Socket To 1.0mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Obsolete | Frequency - Max 110 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 1.0mm Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 1.0mm Jack, Female Socket | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms |

