
FMAD1161 | |
|---|---|
DigiKey Part Number | 5328-FMAD1161-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1161 |
Description | COAX ADAPT 1.0MM TO 1.0MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.0mm Jack, Female Socket To 1.0mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 110 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 1.0mm Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 1.0mm Plug, Male Pin | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.487,85000 € | 2.487,85 € |
| Unit Price without VAT: | 2.487,85000 € |
|---|---|
| Unit Price with VAT: | 2.960,54150 € |

